BD80C0AFPS-LBE2 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO252S-3
Price & Procurement
1,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 246.00000 ¥246
10 220.70000 ¥2,207
25 208.20000 ¥5,205
100 177.39000 ¥17,739
250 166.55200 ¥41,638
500 145.73400 ¥72,867
1,000 120.75100 ¥120,751

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package

BD80C0AFPS-LBE2

Digi-Key Part Number 846-BD80C0AFPS-LBE2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD80C0AFPS-LBE2
Copy  
Description 1A FIXED OUTPUT LDO REGULATORS.
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO252S-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 26.5V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 500mA
Current - Output 1A
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 1mA
PSRR 50dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO252S-3
Base Part Number BD80C0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-BD80C0AFPS-LBE2DKR