JPY | USD

Price & Procurement
2,775 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 88.00000 ¥880
25 82.60000 ¥2,065
100 67.40000 ¥6,740
250 62.60800 ¥15,652
500 53.28200 ¥26,641
1,000 42.62600 ¥42,626

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD33IC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥38.62960
  • Digi-Reel®  : BD33IC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,775 - Immediate
  • Unit Price: Digi-Reel®

BD33IC0WEFJ-E2

Datasheet
Digi-Key Part Number BD33IC0WEFJ-E2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD33IC0WEFJ-E2
Copy  
Description IC REG LINEAR 3.3V 1A 8HTSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J

Copy  
Customer Reference
Documents & Media
Datasheets BD00IC0WEFJ
HTSOP-J8 Taping Spec
Other Related Documents BD33IC0WEFJ-E2 Reliability Test
BD33IC0WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD33IC0WEFJ-E2 Whisker Info
HTML Datasheet HTSOP-J8 Taping Spec
EDA / CAD Models BD33IC0WEFJ-E2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.25mA
Current - Supply (Max) 500µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD33IC0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF3A-2P-2DS

CONN HEADER R/A 2POS 2MM

Hirose Electric Co Ltd

¥20.00000 Details

K5V1BU43T

SWITCH TACTILE SPDT 0.1A 32V

C&K

¥1,161.00000 Details

5988610307F

LED RGB CLEAR 1210 SMD

Dialight

¥269.00000 Details

MAX16020LTET+

IC SUPERVISOR 1 CHANNEL 16TQFN

Maxim Integrated

¥820.00000 Details

S25FL128SAGMFIR01

IC FLASH 128MBIT SPI/QUAD 16SOIC

Cypress Semiconductor Corp

¥391.00000 Details

AT24MAC402-MAHM-T

IC EEPROM 2KBIT I2C 1MHZ 8UDFN

Microchip Technology

¥41.00000 Details
Additional Resources
Standard Package 1
Other Names BD33IC0WEFJ-E2CT