JPY | USD
Favorite

BD2242G-GTR Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP
Price & Procurement
22,785 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 71.60000 ¥716
25 67.20000 ¥1,680
100 50.97000 ¥5,097
250 43.37600 ¥10,844
500 41.20800 ¥20,604
1,000 31.44900 ¥31,449

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD2242G-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥29.28000
  • Digi-Reel®  : BD2242G-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,785 - Immediate
  • Unit Price: Digi-Reel®

BD2242G-GTR

Datasheet
Digi-Key Part Number BD2242G-GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD2242G-GTR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6SSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets BD2242G;BD2243G
SSOP6 Taping Spec
Other Related Documents BD2242G-GTR Reliability Test
BD2242G-GTR Flammability
Environmental Information BD2242G-GTR Whisker Info
HTML Datasheet SSOP6 Taping Spec
EDA / CAD Models BD2242G-GTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.7A
Rds On (Typ) 89mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-SSOP
Package / Case SOT-23-6
Base Part Number BD2242
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2553W6-7

IC PWR SWITCH P-CHAN 1:1 SOT26

Diodes Incorporated

¥54.00000 Details

BD00D0AWHFP-TR

IC REG LINEAR POS ADJ 2A HRP5

Rohm Semiconductor

¥244.00000 Details

RQ6E050ATTCR

MOSFET P-CH 30V 5A TSMT

Rohm Semiconductor

¥55.00000 Details

TPS22810DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

¥69.00000 Details

AP2553AW6-7

IC PWR SWITCH P-CHAN 1:1 SOT26

Diodes Incorporated

¥47.00000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names BD2242G-GCT