JPY | USD

Price & Procurement
2,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 264.00000 ¥264.00
10 236.90000 ¥2,369.00
25 223.52000 ¥5,588.00
100 190.44000 ¥19,044.00
250 178.81600 ¥44,704.00
500 156.46400 ¥78,232.00
1,000 129.64200 ¥129,642.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BA00DD0WHFPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥127.14300
  • Cut Tape (CT)  : BA00DD0WHFPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,997 - Immediate
  • Unit Price: ¥266.00000

BA00DD0WHFP-TR

Datasheet
Digi-Key Part Number BA00DD0WHFPDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BA00DD0WHFP-TR
Copy  
Description IC REG LINEAR POS ADJ 2A HRP-5
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5

Copy  
Customer Reference
Documents & Media
Datasheets BA00CC0xx, BA00DD0xx
HRP5 Taping Spec
Other Related Documents BA00DD0WHFP-TR Reliability Test
BA00DD0WHFP-TR Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BA00DD0WHFP-TR Whisker Info
EDA / CAD Models BA00DD0WHFP-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 1.27V
Voltage - Output (Max) 24.3V
Voltage Dropout (Max) 0.7V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 2.5mA
Current - Supply (Max) 5mA
PSRR 55dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package HRP-5
Base Part Number BA00DD0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LD29300P2MTR

IC REG LINEAR POS ADJ 3A P2PAK-4

STMicroelectronics

¥187.00000 Details

CMR200T32768DZBT

CRYSTAL 32.7680KHZ 6PF SMD

Citizen Finedevice Co Ltd

¥70.00000 Details

LM337BD2TR4G

IC REG LINEAR NEG ADJ 1.5A D2PAK

ON Semiconductor

¥189.00000 Details

NCP59302DSADJR4G

IC REG LINEAR POS ADJ 3A D2PAK-5

ON Semiconductor

¥358.00000 Details

PCF8563T/5,518

IC RTC CLK/CALENDAR I2C 8-SOIC

NXP USA Inc.

¥113.00000 Details

TPS563231DRLR

POWER MANAGEMENT

Texas Instruments

¥109.00000 Details
Additional Resources
Standard Package 1
Other Names BA00DD0WHFPDKR