Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 29.60000 ¥296
100 15.65000 ¥1,565
500 10.30000 ¥5,150
1,000 7.00500 ¥7,005

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2SC4617TLRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥6.31767
  • Cut Tape (CT)  : 2SC4617TLRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥37.00000

2SC4617TLR

Datasheet
Digi-Key Part Number 2SC4617TLRDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number 2SC4617TLR
Copy  
Description TRANS NPN 50V 0.15A SOT-416
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 50V 150mA 180MHz 150mW Surface Mount EMT3

Copy  
Customer Reference
Documents & Media
Datasheets 2SC2412K(4081/4617/5658)
EDA / CAD Models 2SC4617TLR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
Base Part Number 2SC4617
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SC4617TLRDKR