JPY | USD
Favorite

CSR25120R01F 10 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element
Price & Procurement
14,975 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 61.00000 ¥610
25 52.24000 ¥1,306
50 47.02000 ¥2,351
100 40.93000 ¥4,093
250 36.57200 ¥9,143
500 29.60600 ¥14,803
1,000 23.94700 ¥23,947

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 696-1655-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥23.16300
  • Digi-Reel®  : 696-1655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,975 - Immediate
  • Unit Price: Digi-Reel®

CSR25120R01F

Datasheet
Digi-Key Part Number 696-1655-1-ND
Copy  
Manufacturer

Riedon

Copy  
Manufacturer Part Number CSR25120R01F
Copy  
Description RES 0.01 OHM 1% 1W 2512
Copy  
Detailed Description

10 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets CSR Series Datasheet
Resistor Technology Brochure
Environmental Information RoHS Certfiicate
HTML Datasheet Resistor Technology Brochure
CSR Series Datasheet
EDA / CAD Models CSR25120R01F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Riedon
Series CSR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 696-1655-1