JPY | USD

RV5C348B-E2-F Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-LFSOP, 10-MSOP (0.110", 2.80mm Width)
Price & Procurement
7,650 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 207.00000 ¥207
10 186.20000 ¥1,862
25 175.68000 ¥4,392
100 149.69000 ¥14,969
250 140.54800 ¥35,137
500 122.97800 ¥61,489
1,000 101.89600 ¥101,896

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2129-RV5C348B-E2-FTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥99.44300

RV5C348B-E2-F

Datasheet
Digi-Key Part Number 2129-RV5C348B-E2-FCT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number RV5C348B-E2-F
Copy  
Description IC REAL TIME CLOCK 4 WIRE SERIAL
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-LFSOP, 10-MSOP (0.110", 2.80mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets Rx5C348(A,B)
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 4-Wire Serial
Voltage - Supply 2V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1µA @ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-LFSOP, 10-MSOP (0.110", 2.80mm Width)
Supplier Device Package 10-SSOP-G
Base Part Number RV5C348
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2129-RV5C348B-E2-FCT