JPY | USD

R5117S002A-E2-KE Supervisor 1 Channel 8-HSOP-E
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 592.00000 ¥592
10 531.70000 ¥5,317
25 502.56000 ¥12,564
100 435.57000 ¥43,557
250 413.22800 ¥103,307
500 370.79000 ¥185,395

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

R5117S002A-E2-KE

Datasheet
Digi-Key Part Number 2129-R5117S002A-E2-KECT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number R5117S002A-E2-KE
Copy  
Description IC SUPERVISOR 1 CHANNEL 8HSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Supervisor 1 Channel 8-HSOP-E

Copy  
Customer Reference
Documents & Media
Datasheets R5117x
Featured Product R5117 Voltage Regulator
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series R5117x
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Voltage - Threshold 5.2V
Output -
Reset Active High
Reset Timeout 2ms Minimum
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 8-HSOP-E
Base Part Number R5117
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2129-R5117S002A-E2-KECT