JPY | USD

Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 259.00000 ¥259.00
10 232.10000 ¥2,321.00
25 219.00000 ¥5,475.00
100 186.58000 ¥18,658.00
250 175.19200 ¥43,798.00
500 153.29200 ¥76,646.00
1,000 127.01300 ¥127,013.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1028-1423-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥123.95560
  • Cut Tape (CT)  : 1028-1423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥259.00000

RT8279GSP

Datasheet
Digi-Key Part Number 1028-1423-6-ND
Copy  
Manufacturer

Richtek USA Inc.

Copy  
Manufacturer Part Number RT8279GSP
Copy  
Description IC REG BUCK ADJUSTABLE 5A 8SOP
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets RT8279
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT8279GSP: 2.4V @ 5A, 5.5 ~ 36Vin
HTML Datasheet RT8279
EDA / CAD Models RT8279GSP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1.222V
Voltage - Output (Max) 26V
Current - Output 5A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
Base Part Number RT8279
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB_RT8279GSP

EVAL MODULE FOR RT8279GSP

Richtek USA Inc.

¥5,165.00000 Details
You May Also Be Interested In

B550C-13-F

DIODE SCHOTTKY 50V 5A SMC

Diodes Incorporated

¥68.00000 Details

UA78L05ACDR

IC REG LINEAR 5V 100MA 8SOIC

Texas Instruments

¥63.00000 Details

DMN3404L-7

MOSFET N-CH 30V 5.8A SOT23-3

Diodes Incorporated

¥48.00000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥58.00000 Details

S5B-PH-K-S(LF)(SN)

CONN HEADER R/A 5POS 2MM

JST Sales America Inc.

¥32.00000 Details

SL43-E3/57T

DIODE SCHOTTKY 30V 4A DO214AB

Vishay General Semiconductor - Diodes Division

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names 1028-1423-6