JPY | USD

Photo Not Available
RAJ2800034H12HPF#GB0 Automotive PMIC TO-263-7
Price & Procurement
1,590 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 517.00000 ¥517
10 464.10000 ¥4,641
25 438.76000 ¥10,969
100 380.26000 ¥38,026
250 360.76000 ¥90,190

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RAJ2800034H12HPF#GB0

Digi-Key Part Number 559-RAJ2800034H12HPF#GB0CT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number RAJ2800034H12HPF#GB0
Copy  
Description HOPE IPD 3MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Automotive PMIC TO-263-7

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Automotive
Current - Supply 2.5mA
Voltage - Supply 4.5V ~ 28V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
Supplier Device Package TO-263-7
Base Part Number RAJ2800034
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RAJ2800024H12HPF#GB0

HOPE IPD 2MOHM

Renesas Electronics America Inc

¥632.00000 Details
Additional Resources
Standard Package 1
Other Names 559-RAJ2800034H12HPF#GB0CT