JPY | USD

R5F563NDCDFP#V0 RX RX600 Microcontroller IC 32-Bit 100MHz 1.5MB (1.5M x 8) FLASH 100-LQFP (14x14)
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
90 1,759.35556 ¥158,342

Submit a request for quotation on quantities greater than those displayed.

R5F563NDCDFP#V0

Datasheet
Digi-Key Part Number R5F563NDCDFP#V0-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number R5F563NDCDFP#V0
Copy  
Description IC MCU 32BIT 1.5MB FLASH 100LQFP
Copy  
Detailed Description

RX RX600 Microcontroller IC 32-Bit 100MHz 1.5MB (1.5M x 8) FLASH 100-LQFP (14x14)

Copy  
Customer Reference
Documents & Media
Datasheets RX63N, RX631 Group Datasheet
Product Training Modules RX 12-Bit ADC
Featured Product GUI Solutions – Renesas
Ticket Vending Machine
PCN Packaging Mult Dev Pkg Chgs 1/Jul/2020
EDA / CAD Models R5F563NDCDFP#V0 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series RX600
Packaging Tray 
Part Status Discontinued at Digi-Key
Core Processor RX
Core Size 32-Bit
Speed 100MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, LINbus, SCI, SPI, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 78
Program Memory Size 1.5MB (1.5M x 8)
Program Memory Type FLASH
EEPROM Size 32K x 8
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 8x10b, 14x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number R5F563ND
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 90