JPY | USD

R5F11W68ASM#30 RL78 RL78/G1N Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 20-TSSOP
Price & Procurement
14,870 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
10 138.40000 ¥1,384
25 131.48000 ¥3,287
80 107.97500 ¥8,638
240 100.92917 ¥24,223
480 89.19375 ¥42,813
960 70.41563 ¥67,599
2,400 68.17042 ¥163,609

Submit a request for quotation on quantities greater than those displayed.

R5F11W68ASM#30

Digi-Key Part Number 800-R5F11W68ASM#30-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number R5F11W68ASM#30
Copy  
Description IC MCU 16BIT 8KB FLASH 20TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RL78 RL78/G1N Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series RL78/G1N
Packaging Tray 
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 20MHz
Connectivity CSI, UART/USART
Peripherals POR, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters A/D 8x8/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number R5F11W68
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

R5F11Y68ASM#30

IC MCU 16BIT 8KB FLASH 20TSSOP

Renesas Electronics America Inc

¥182.00000 Details

R5F10Y47ASP#50

IC MCU 16BIT 4KB FLASH 16SSOP

Renesas Electronics America Inc

¥160.00000 Details
Additional Resources
Standard Package 240
Other Names 800-R5F11W68ASM#30