JPY | USD

R5F104GEANA#20 RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)
Price & Procurement
1,085 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
10 328.30000 ¥3,283
25 309.76000 ¥7,744
80 263.87500 ¥21,110
230 247.77826 ¥56,989
440 216.80455 ¥95,394
945 179.91005 ¥170,015

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

R5F104GEANA#20

Datasheet
Digi-Key Part Number 559-R5F104GEANA#20-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number R5F104GEANA#20
Copy  
Description IC MCU 16BIT 64KB FLASH 48HWQFN
Copy  
Detailed Description

RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets RL78/G14
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series RL78/G14
Packaging Tray 
Part Status Active
Core Processor RL78
Core Size 16-Bit
Speed 32MHz
Connectivity CSI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 5.5K x 8
Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V
Data Converters A/D 10x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-HWQFN (7x7)
Base Part Number R5F104
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 559-R5F104GEANA#20