Photo Not Available
PS2841-4B-F3-AX Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP
Price & Procurement
1,060 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 628.00000 ¥628
10 444.50000 ¥4,445
100 364.10000 ¥36,410
500 333.51200 ¥166,756

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

PS2841-4B-F3-AX

Datasheet
Digi-Key Part Number 559-PS2841-4B-F3-AXDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number PS2841-4B-F3-AX
Copy  
Description OPTOISO 1.5KV 4CH TRANS 12BSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets PS2841-4A, PS2841-4B
PCN Assembly/Origin Mult Dev Wafer Fab Chg 21/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series NEPOC
Packaging Digi-Reel® 
Part Status Active
Number of Channels 4
Voltage - Isolation 1500Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 400% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 20µs, 110µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 20mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 12-BSOP (0.173", 4.40mm Width)
Supplier Device Package 12-SSOP
Base Part Number PS2841
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MI0603L301R-10

FERRITE BEAD 300 OHM 0603 1LN

Laird-Signal Integrity Products

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names 559-PS2841-4B-F3-AXDKR