JPY | USD

ISL95870IRUZ-T Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 16-UTQFN (2.6x1.8)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 506.00000 ¥506
10 454.00000 ¥4,540
25 429.16000 ¥10,729
100 371.94000 ¥37,194
250 352.87200 ¥88,218
500 316.63200 ¥158,316
1,000 300.50800 ¥300,508

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 20-ISL95870IRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥300.50800

ISL95870IRUZ-T

Datasheet
Digi-Key Part Number 20-ISL95870IRUZ-TCT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL95870IRUZ-T
Copy  
Description IC REG CTRLR GPU 1OUT 16UTQFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 16-UTQFN (2.6x1.8)

Copy  
Customer Reference
Documents & Media
Datasheets ISL95870(A,B)
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ISL95870IRUZ-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series Robust Ripple Regulator™ (R3)
Packaging Cut Tape (CT) 
Part Status Active
Applications Controller, GPU Core Power
Voltage - Input 3.3V ~ 25V
Number of Outputs 1
Voltage - Output 0.5V ~ 5V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-UTQFN (2.6x1.8)
Base Part Number ISL95870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

¥122.00000 Details

LTC3216EDE#PBF

IC REG CONV LED 1OUT 12DFN

Analog Devices Inc.

¥632.00000 Details

LTC3408EDD#PBF

IC REG CONV WCDMA 1OUT 8DFN

Analog Devices Inc.

¥601.00000 Details
Additional Resources
Standard Package 1
Other Names 20-ISL95870IRUZ-TCT