JPY | USD

ISL95870BIRZ-T Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-QFN (3x4)
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 498.00000 ¥498
10 447.30000 ¥4,473
25 422.80000 ¥10,570
100 366.43000 ¥36,643
250 347.64000 ¥86,910
500 311.93800 ¥155,969
1,000 296.05400 ¥296,054

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 20-ISL95870BIRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥296.05367
  • Tube  : ISL95870BIRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: ¥498.00000

ISL95870BIRZ-T

Datasheet
Digi-Key Part Number 20-ISL95870BIRZ-TCT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL95870BIRZ-T
Copy  
Description IC REG CTRLR GPU 1OUT 20QFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-QFN (3x4)

Copy  
Customer Reference
Documents & Media
Datasheets ISL95870(A,B)
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ISL95870BIRZ-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series Robust Ripple Regulator™ (R3)
Packaging Cut Tape (CT) 
Part Status Active
Applications Controller, GPU Core Power
Voltage - Input 3.3V ~ 25V
Number of Outputs 1
Voltage - Output 0.5V ~ 5V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (3x4)
Base Part Number ISL95870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 20-ISL95870BIRZ-TCT