JPY | USD

ISL95808HRZ-T Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Price & Procurement
5,898 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351.00
10 315.10000 ¥3,151.00
25 297.20000 ¥7,430.00
100 253.21000 ¥25,321.00
250 237.76000 ¥59,440.00
500 208.03800 ¥104,019.00
1,000 187.29100 ¥187,291.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 20-ISL95808HRZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,898 - Immediate
  • Unit Price: ¥351.00000

ISL95808HRZ-T

Datasheet
Digi-Key Part Number 20-ISL95808HRZ-TDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL95808HRZ-T
Copy  
Description IC GATE DRVR HALF-BRIDGE 8DFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets ISL95808
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 33V
Rise / Fall Time (Typ) 8ns, 8ns
Operating Temperature -10°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number ISL95808
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISL95808IRZ-T

IC GATE DRVR HALF-BRIDGE 8DFN

Renesas Electronics America Inc

¥234.60700 Details

ADP3120AJCPZ-RL

IC GATE DRVR HALF-BRIDGE 8DFN

ON Semiconductor

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names 20-ISL95808HRZ-TDKR