JPY | USD

ISL95808HRZ-T Half-Bridge Gate Driver IC Non-Inverting 8-DFN-EP (2x2)
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346
10 311.30000 ¥3,113
25 293.64000 ¥7,341
100 250.16000 ¥25,016
250 234.89200 ¥58,723
500 205.53000 ¥102,765
1,000 185.03400 ¥185,034

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 20-ISL95808HRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥185.03350
  • Digi-Reel®  : 20-ISL95808HRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

ISL95808HRZ-T

Datasheet
Digi-Key Part Number 20-ISL95808HRZ-TCT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL95808HRZ-T
Copy  
Description IC GATE DRVR HALF-BRIDGE 8DFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-DFN-EP (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets ISL95808
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 33V
Rise / Fall Time (Typ) 8ns, 8ns
Operating Temperature -10°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN-EP (2x2)
Base Part Number ISL95808
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISL95808IRZ-T

IC GATE DRVR HALF-BRIDGE 8DFN

Renesas Electronics America Inc

¥231.77883 Details
Additional Resources
Standard Package 1
Other Names 20-ISL95808HRZ-TCT