ISL81487LIBZ-T 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 195.20000 ¥1,952
25 184.16000 ¥4,604
100 156.90000 ¥15,690
250 147.32800 ¥36,832
500 128.91000 ¥64,455
1,000 116.05400 ¥116,054

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ISL81487LIBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥116.05400
  • Cut Tape (CT)  : ISL81487LIBZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: ¥217.00000
  • Tube  : ISL81487LIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥217.00000

ISL81487LIBZ-T

Datasheet
Digi-Key Part Number ISL81487LIBZ-TDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL81487LIBZ-T
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ISL8487E, ISL81487E, ISL81487L
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Mult Dev Assembly/Mat Chg 4/Jun/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 5Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL81487
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADM4853ARZ

IC TRANSCEIVER HALF 1/1 8SOIC

Analog Devices Inc.

¥306.00000 Details

SP485CN-L/TR

IC TRANSCEIVER HALF 1/1 8SOIC

MaxLinear, Inc.

¥108.00000 Details

ISL81487IBZ

IC TRANSCEIVER HALF 1/1 8SOIC

Renesas Electronics America Inc

¥111.00000 Details

VNS1NV04DPTR-E

IC PWR DRIVER N-CHANNEL 1:1 8SO

STMicroelectronics

¥201.00000 Details

ST485BDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

¥128.00000 Details
Additional Resources
Standard Package 1
Other Names ISL81487LIBZ-TDKR