ISL81487IBZ-T 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 99.40000 ¥994
25 94.36000 ¥2,359
100 77.54000 ¥7,754
250 72.47600 ¥18,119
500 64.05000 ¥32,025
1,000 53.11000 ¥53,110

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ISL81487IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥111.00000

ISL81487IBZ-T

Datasheet
Digi-Key Part Number 20-ISL81487IBZ-TDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL81487IBZ-T
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ISL8487, ISL81483, ISL81487
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Mult Dev Assembly/Mat Chg 4/Jun/2020
EDA / CAD Models ISL81487IBZ-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 5Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL81487
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ISL8022IRZ

IC REG BCK ADJ 2A/1.7A DL 12DFN

Renesas Electronics America Inc

¥763.00000 Details

ISL80020FRZ-T

IC REG BUCK ADJ 1.5A 8TDFN

Renesas Electronics America Inc

¥84.58200 Details
Associated Product View More

HS3002

SENSOR HUMIDITY 90% RH SMD

Renesas Electronics America Inc

¥557.00000 Details

ISL8022IRZ

IC REG BCK ADJ 2A/1.7A DL 12DFN

Renesas Electronics America Inc

¥763.00000 Details

PS9031-Y-V-F3-AX

HI-SPEED OPTOCPLR LSO5

Renesas Electronics America Inc

¥280.00000 Details

PS9031-Y-V-F3-AX

HI-SPEED OPTOCPLR LSO5

Renesas Electronics America Inc

Digi-Reel® Details

PS9031-Y-V-F3-AX

HI-SPEED OPTOCPLR LSO5

Renesas Electronics America Inc

¥127.85633 Details

R7S910001CFP#AA0

IC MCU 32BIT ROMLESS 176HLQFP

Renesas Electronics America Inc

¥2,058.89167 Details
You May Also Be Interested In

ISL81487IBZ

IC TRANSCEIVER HALF 1/1 8SOIC

Renesas Electronics America Inc

¥111.00000 Details

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

¥55.00000 Details

USB2504A-JT

IC HUB 4PORT USB COMPATBL 64TQFP

Microchip Technology

¥496.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥554.00000 Details

ACM2012-900-2P-T001

CMC 400MA 2LN 90OHM SMD AEC-Q200

TDK Corporation

¥194.00000 Details

THVD1550DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥266.00000 Details
Additional Resources
Standard Package 1
Other Names 20-ISL81487IBZ-TDKR