JPY | USD
Favorite

ISL60002DIH320Z-TK Series Voltage Reference IC ±0.24% SOT-23-3
Price & Procurement
7,100 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 304.00000 ¥304
10 272.90000 ¥2,729
25 257.44000 ¥6,436
100 205.95000 ¥20,595
250 180.20400 ¥45,051
500 175.05600 ¥87,528

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL60002DIH320Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥139.01400

ISL60002DIH320Z-TK

Datasheet
Digi-Key Part Number ISL60002DIH320Z-TKCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL60002DIH320Z-TK
Copy  
Description IC VREF SERIES 0.24% SOT23-3
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Series Voltage Reference IC ±0.24% SOT-23-3

Copy  
Documents & Media
Datasheets ISL60002
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
HTML Datasheet ISL60002
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series FGA™
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 7mA
Tolerance ±0.24%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7V ~ 5.5V
Current - Supply 900nA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL60002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMP91000SD/NOPB

IC AFE 1 CHAN 8BIT 14WSON

Texas Instruments

¥482.00000 Details

LMP91000SDE/NOPB

IC AFE 1 CHAN 8BIT 14WSON

Texas Instruments

¥555.00000 Details

MCP6041T-I/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

¥64.00000 Details

PIC24F16KM202-I/SS

IC MCU 16BIT 16KB FLASH 28SSOP

Microchip Technology

¥293.00000 Details

110-406

SENSOR GAS O3 THRU HOLE

SPEC Sensors, LLC

¥2,288.00000 Details

110-407

SENSOR GAS O3 SMT

SPEC Sensors, LLC

¥2,288.00000 Details
Additional Resources
Standard Package 1
Other Names ISL60002DIH320Z-TKCT