JPY | USD

ISL28230FRZ-T7A General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 338.00000 ¥338.00
10 303.60000 ¥3,036.00
25 286.40000 ¥7,160.00
100 244.02000 ¥24,402.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL28230FRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥230.25200
  • Digi-Reel®  : ISL28230FRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ISL28230FRZ-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥124.20350
  • Tape & Reel (TR)  : ISL28230FRZ-T13-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥124.20367
  • Tape & Reel (TR)  : ISL28230FRZ-T7-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥124.20350

ISL28230FRZ-T7A

Datasheet
Digi-Key Part Number ISL28230FRZ-T7ACT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL28230FRZ-T7A
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets ISL28130,28230,28430
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate Out of Bounds
Gain Bandwidth Product 400kHz
Current - Input Bias 250pA
Voltage - Input Offset 5µV
Current - Supply 20µA (x2 Channels)
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number ISL28230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

¥63.00000 Details

TCPP01-M12

TYPE-C PORT PROTECTION 12QFN

STMicroelectronics

¥117.00000 Details

STM32WB55RGV6

ULTRA-LOW-POWER DUAL CORE ARM CO

STMicroelectronics

¥1,378.00000 Details
Additional Resources
Standard Package 1
Other Names ISL28230FRZ-T7ACT