ISL21080CIH350Z-TK Series Voltage Reference IC Fixed 5V V ±0.2% 7mA SOT-23-3
Price & Procurement
2,730 In Stock
Can ship immediately Factory Stock : 7,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 192.00000 ¥192
10 172.10000 ¥1,721
25 162.32000 ¥4,058
100 138.29000 ¥13,829
250 129.84800 ¥32,462
500 113.61600 ¥56,808

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ISL21080CIH350Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    7,000 - Factory Stock 
  • Unit Price: ¥102.28500
  • Cut Tape (CT)  : ISL21080CIH350Z-TKCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
    7,000 - Factory Stock 
  • Unit Price: ¥192.00000

ISL21080CIH350Z-TK

Datasheet
Digi-Key Part Number ISL21080CIH350Z-TKDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL21080CIH350Z-TK
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC Fixed 5V V ±0.2% 7mA SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ISL21080
PCN Design/Specification Datasheet Update 19/Jun/2014
EDA / CAD Models ISL21080CIH350Z-TK by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series FGA™
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 7mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz 52µVrms
Voltage - Input 5.5V ~ 8V
Current - Supply 1.5µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL21080
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ISL21080CIH350Z-TKDKR