JPY | USD

ISL21080CIH330Z-TK Series Voltage Reference IC ±0.2% SOT-23-3
Price & Procurement
1,270 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 196.00000 ¥196.00
10 175.80000 ¥1,758.00
25 165.80000 ¥4,145.00
100 141.26000 ¥14,126.00
250 132.64400 ¥33,161.00
500 116.06600 ¥58,033.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ISL21080CIH330Z-TKCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
  • Unit Price: ¥196.00000

ISL21080CIH330Z-TK

Datasheet
Digi-Key Part Number ISL21080CIH330Z-TKDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL21080CIH330Z-TK
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ISL21080
PCN Design/Specification Datasheet Update 19/Jun/2014
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
EDA / CAD Models ISL21080CIH330Z-TK by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series FGA™
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 7mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz 52µVrms
Voltage - Input 3.2V ~ 5.5V
Current - Supply 1.5µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL21080
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-3X8

CRYSTAL 32.7680KHZ 12.5PF TH

ECS Inc.

¥85.00000 Details

MAX6010AEUR+T

IC VREF SERIES 0.2% SOT23-3

Maxim Integrated

¥346.00000 Details

AD8615AUJZ-REEL7

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥281.00000 Details

IRF9630STRLPBF

MOSFET P-CH 200V 6.5A D2PAK

Vishay Siliconix

¥360.00000 Details

BM78SPPS5MC2-0002AA

RX TXRX MOD BLUETOOTH CHIP SMD

Microchip Technology

¥1,308.00000 Details
Additional Resources
Standard Package 1
Other Names ISL21080CIH330Z-TKDKR