JPY | USD
Favorite

ISL12024IBZ-T Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3,336 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 502.00000 ¥502
10 450.40000 ¥4,504
25 425.80000 ¥10,645
100 369.01000 ¥36,901
250 350.08800 ¥87,522
500 314.13400 ¥157,067
1,000 264.93300 ¥264,933

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL12024IBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥251.68600
  • Digi-Reel®  : ISL12024IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,336 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ISL12024IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: ¥502.00000

ISL12024IBZ-T

Datasheet
Digi-Key Part Number ISL12024IBZ-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL12024IBZ-T
Copy  
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ISL12024
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Unique ID
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7V ~ 5.5V
Voltage - Supply, Battery 1.8V ~ 5.5V
Current - Timekeeping (Max) 10µA ~ 20µA @ 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL12024
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ISL12024DBEV1Z

EVAL BOARD ISL12024DB 8SOIC

Renesas Electronics America Inc

¥10,529.00000 Details
Additional Resources
Standard Package 1
Other Names ISL12024IBZ-TCT