JPY | USD

ICL232CBEZT 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 478.00000 ¥478
10 430.10000 ¥4,301
25 406.60000 ¥10,165
100 352.37000 ¥35,237
250 334.30000 ¥83,575
500 299.96600 ¥149,983

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : ICL232CBEZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,155 - Immediate
  • Unit Price: ¥459.00000
  • Tape & Reel (TR)  : 20-ICL232CBEZTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥284.69200
  • Digi-Reel®  : 20-ICL232CBEZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

ICL232CBEZT

Datasheet
Digi-Key Part Number 20-ICL232CBEZTCT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ICL232CBEZT
Copy  
Description IC TRANSCEIVER FULL 2/2 16SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ICL232
EDA / CAD Models ICL232CBEZT by SnapEDA
ICL232CBEZT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ICL232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 20-ICL232CBEZTCT