DG409DYZ-T 2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 342.00000 ¥342
10 306.80000 ¥3,068
25 289.52000 ¥7,238
100 246.67000 ¥24,667
250 231.61600 ¥57,904
500 202.66400 ¥101,332
1,000 182.45100 ¥182,451

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG409DYZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥182.45080
  • Cut Tape (CT)  : DG409DYZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥342.00000
  • Bulk  : DG409DYZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: ¥342.00000

DG409DYZ-T

Datasheet
Digi-Key Part Number DG409DYZ-TDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number DG409DYZ-T
Copy  
Description IC MULTIPLEXER DUAL 4X1 16SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100Ohm 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets DG408,409
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models DG409DYZ-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 15Ohm (Max)
Voltage - Supply, Single (V+) 5V ~ 34V
Voltage - Supply, Dual (V±) ±5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 14pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DG409
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DG409DY-T1-E3

IC MULTIPLEXER DUAL 4X1 16SOIC

Vishay Siliconix

¥243.00000 Details

DG409DY-E3

IC MUX CMOS ANG DUAL 8CH 16SOIC

Vishay Siliconix

¥412.00000 Details
Additional Resources
Standard Package 1
Other Names DG409DYZ-TDKR