DG409DVZ-T 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 314.40000 ¥3,144
25 296.52000 ¥7,413
100 252.64000 ¥25,264
250 237.22000 ¥59,305
500 207.56600 ¥103,783
1,000 186.86700 ¥186,867

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : DG409DVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥350.00000
  • Tape & Reel (TR)  : 20-DG409DVZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥186.86680
  • Cut Tape (CT)  : 20-DG409DVZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥350.00000

DG409DVZ-T

Datasheet
Digi-Key Part Number 20-DG409DVZ-TDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number DG409DVZ-T
Copy  
Description IC MULTIPLEXER DUAL 4X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100Ohm 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets DG408,409
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
EDA / CAD Models DG409DVZ-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 15Ohm (Max)
Voltage - Supply, Single (V+) 5V ~ 34V
Voltage - Supply, Dual (V±) ±5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 14pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DG409
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG409DVZ

IC MULTIPLEXER DUAL 4X1 16TSSOP

Renesas Electronics America Inc

¥350.00000 Details
Additional Resources
Standard Package 1
Other Names 20-DG409DVZ-TDKR