DG408DVZ-T 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Price & Procurement
675 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 338.00000 ¥338
10 303.60000 ¥3,036
25 286.40000 ¥7,160
100 244.02000 ¥24,402
250 229.12400 ¥57,281
500 200.48400 ¥100,242
1,000 180.48900 ¥180,489

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : DG408DVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
  • Unit Price: ¥338.00000
  • Tape & Reel (TR)  : DG408DVZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥180.48920
  • Cut Tape (CT)  : DG408DVZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
  • Unit Price: ¥338.00000

DG408DVZ-T

Datasheet
Digi-Key Part Number DG408DVZ-TDKR-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number DG408DVZ-T
Copy  
Description IC MULTIPLEXER 8X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 Circuit IC Switch 8:1 100Ohm 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets DG408,409
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 15Ohm (Max)
Voltage - Supply, Single (V+) 5V ~ 34V
Voltage - Supply, Dual (V±) ±5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DG408
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG5408BRUZ-REEL7

IC MULTIPLEXER 8X1 16TSSOP

Analog Devices Inc.

¥759.00000 Details

ADG5408BRUZ

IC MULTIPLEXER 8X1 16TSSOP

Analog Devices Inc.

¥759.00000 Details

DG408DQ-E3

IC MUX CMOS ANG DUAL 8CH 16TSSOP

Vishay Siliconix

¥445.00000 Details

MUX508IPWR

IC MUX 8:1 170 OHM 16TSSOP

Texas Instruments

¥336.00000 Details

REF03GSZ

IC VREF SERIES 0.6% 8SOIC

Analog Devices Inc.

¥478.00000 Details

LTC1666CG#PBF

IC DAC 12BIT A-OUT 28SSOP

Analog Devices Inc.

¥2,001.00000 Details
Additional Resources
Standard Package 1
Other Names DG408DVZ-TDKR