JPY | USD
Favorite

9DBL411BGLFT Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-TSSOP
Price & Procurement
2,960 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351
10 315.90000 ¥3,159
25 298.64000 ¥7,466
100 258.81000 ¥25,881
250 245.53600 ¥61,384
500 220.31800 ¥110,159
1,000 185.81000 ¥185,810

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 800-3647-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,960 - Immediate
  • Unit Price: ¥176.51967
  • Digi-Reel®  : 800-3647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,960 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 800-1925-ND
  • Minimum Quantity: 1
  • Quantity Available: 251 - Immediate
  • Unit Price: ¥351.00000

9DBL411BGLFT

Datasheet
Digi-Key Part Number 800-3647-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9DBL411BGLFT
Copy  
Description IC FAN/BUFFER DIFF 20TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-TSSOP

Copy  
Documents & Media
Datasheets ICS9DBL411B
PCN Design/Specification Copper Wire 30/Jul/2013
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL No
Main Purpose Intel QPI, PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 150MHz
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number ICS9DBL411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 800-3647-1