RP30-2405SE-HC Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
15 10,144.53333 ¥152,168

Submit a request for quotation on quantities greater than those displayed.

RP30-2405SE-HC

Datasheet
Digi-Key Part Number RP30-2405SE-HC-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number RP30-2405SE-HC
Copy  
Description DC DC CONVERTER 5V 30W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets RP30-E Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
HTML Datasheet RP30-E Series Datasheet
EDA / CAD Models RP30-2405SE-HC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series POWERLINE RP30-E (30W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) 30W
Voltage - Isolation 1.6kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Through Hole
Package / Case 8-DIP Module, 7 Leads
Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Control Features Enable, Active High
Base Part Number RP30-2405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 15
Other Names 30001892
RP302405SEHC