RO-1515S/H Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Price & Procurement
115 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 883.00000 ¥883
5 870.40000 ¥4,352
10 857.80000 ¥8,578
25 832.60000 ¥20,815
50 807.34000 ¥40,367
100 782.12000 ¥78,212
250 756.89200 ¥189,223
440 706.42955 ¥310,829

Submit a request for quotation on quantities greater than those displayed.

RO-1515S/H

Datasheet
Digi-Key Part Number RO-1515S/H-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number RO-1515S/H
Copy  
Description DC DC CONVERTER 15V 1W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets RO Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
HTML Datasheet RO Series Datasheet
EDA / CAD Models RO-1515S/H by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RO (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 66mA
Power (Watts) 1W
Voltage - Isolation 2kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features -
Base Part Number RO-1515
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 42
Other Names 10001797
RO1515S/H