JPY | USD

Price & Procurement
15 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,784.00000 ¥1,784

Submit a request for quotation on quantities greater than those displayed.

REC5-2412DRW/H6/C

Datasheet
Digi-Key Part Number 1486-REC5-2412DRW/H6/C-CHP
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number REC5-2412DRW/H6/C
Copy  
Description DC DC CONVERTER +/-12V 5W
Copy  
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets REC5 Series Datasheet
Environmental Information RoHS Cert
Featured Product Recom REC Series
HTML Datasheet REC5 Series Datasheet
EDA / CAD Models REC5-2412DRW/H6/C by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC5 (5W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 210mA, 210mA
Power (Watts) 5W
Voltage - Isolation 6kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 24-DIP Module, 9 Leads
Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Part Number REC5-2412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1486-REC5-2412DRW/H6/C