JPY | USD

In Stock: 60
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
15 1,758.80000 ¥26,382

Submit a request for quotation on quantities greater than those displayed.

REC5-1209SRW/H6/A/SMD

Datasheet
Digi-Key Part Number 1486-REC5-1209SRW/H6/A/SMD-CHP
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number REC5-1209SRW/H6/A/SMD
Copy  
Description DC DC CONVERTER 9V 5W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 9V 556mA 9V - 18V Input

Copy  
Customer Reference
Documents & Media
Datasheets REC5 Series Datasheet
Environmental Information RoHS Cert
Featured Product Recom REC Series
HTML Datasheet REC5 Series Datasheet
EDA / CAD Models REC5-1209SRW/H6/A/SMD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC5 (5W)
Packaging Tube 
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 556mA
Power (Watts) 5W
Voltage - Isolation 6kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 83%
Mounting Type Surface Mount
Package / Case 24-SMD Module, 18 Leads
Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Base Part Number REC5-1209
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names 1486-REC5-1209SRW/H6/A/SMD