Price & Procurement
335 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 933.00000 ¥933
5 919.40000 ¥4,597
10 906.10000 ¥9,061
25 879.52000 ¥21,988
50 852.86000 ¥42,643
100 826.21000 ¥82,621
250 799.55600 ¥199,889

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 945-1014-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥746.25400
  • Cut Tape (CT)  : 945-1014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
  • Unit Price: ¥933.00000
  • Tube  : 945-3295-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥907.00000

R1S-0512-R

Datasheet
Digi-Key Part Number 945-1014-6-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R1S-0512-R
Copy  
Description DC DC CONVERTER 12V 1W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets R1S-R1D Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
Featured Product RxS/RxD SMD Miniature DC/DC Converters
HTML Datasheet R1S-R1D Series Datasheet
EDA / CAD Models R1S-0512-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R1S (1W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 84mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Control Features -
Base Part Number R1S-0512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PDS1-S5-S12-M-TR

DC DC CONVERTER 12V 1W

CUI Inc.

¥530.00000 Details
Additional Resources
Standard Package 1
Other Names 945-1014-6