RH100-11.0592-18-3030-EXT-TR 11.0592MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Price & Procurement
6,008 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 35.90000 ¥359
50 32.28000 ¥1,614
100 28.71000 ¥2,871
500 27.27400 ¥13,637
1,000 22.96800 ¥22,968

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RH100-11.0592-18-3030-EXT-TR

Datasheet
Digi-Key Part Number 2151-RH100-11.0592-18-3030-EXT-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number RH100-11.0592-18-3030-EXT-TR
Copy  
Description CRYSTAL 11.0592MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

11.0592MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series RH100
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7V-11.0592MAAE-T

CRYSTAL 11.0592MHZ 12PF SMD

TXC CORPORATION

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names 2151-RH100-11.0592-18-3030-EXT-TRCT