AS-25.000-18-F-SMD-TR 25MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 23.00000 ¥230
50 20.70000 ¥1,035
100 18.40000 ¥1,840
500 17.48400 ¥8,742

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AS-25.000-18-F-SMD-TR

Datasheet
Digi-Key Part Number 2151-AS-25.000-18-F-SMD-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number AS-25.000-18-F-SMD-TR
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series AS-SMD
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS-25.000-18-F-EXT

CRYSTAL 25.0000MHZ 18PF TH

Raltron Electronics

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 2151-AS-25.000-18-F-SMD-TRCT