AS-16.000-20-SMD-TR 16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
3,060 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 23.90000 ¥239
50 21.54000 ¥1,077
100 19.13000 ¥1,913
500 18.18200 ¥9,091

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AS-16.000-20-SMD-TR

Datasheet
Digi-Key Part Number 2151-AS-16.000-20-SMD-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number AS-16.000-20-SMD-TR
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series AS-SMD
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATS16A-E

CRYSTAL 16.0000MHZ 20PF TH

CTS-Frequency Controls

¥44.00000 Details

2172034-1

CONN RCPT USB2.0 MINI B 5P R/A

TE Connectivity AMP Connectors

¥131.00000 Details

ATMEGA328P-PU

IC MCU 8BIT 32KB FLASH 28DIP

Microchip Technology

¥345.00000 Details

ECS-160-20-3X-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

¥42.00000 Details

AS-16.000-20-EXT

CRYSTAL 16.0000MHZ 20PF TH

Raltron Electronics

¥22.00000 Details

AS-16.000-18

CRYSTAL 16.0000MHZ 18PF TH

Raltron Electronics

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names 2151-AS-16.000-20-SMD-TRCT