JPY | USD
Favorite

AS-16.000-18-SMD-TR 16MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
2,388 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 17.30000 ¥173
50 15.58000 ¥779
100 13.85000 ¥1,385
500 13.16000 ¥6,580

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AS-16.000-18-SMD-TR

Datasheet
Digi-Key Part Number 2151-AS-16.000-18-SMD-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number AS-16.000-18-SMD-TR
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets AS-SMD Series Datasheet
Environmental Information RoHS3 Cert AS-SMD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series AS-SMD
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCM4916000000ABJT

CRYSTAL 16.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

¥66.00000 Details

AS-16.000-18

CRYSTAL 16.0000MHZ 18PF TH

Raltron Electronics

¥20.00000 Details

TPS79318DBVRQ1

IC REG LINEAR 1.8V 200MA SOT23-5

Texas Instruments

¥101.00000 Details

LPC2119FBD64/01,15

IC MCU 32BIT 128KB FLASH 64LQFP

NXP USA Inc.

¥1,590.00000 Details

AMIS30660CANH2RG

IC TRANSCEIVER HALF 1/1 8SOIC

ON Semiconductor

¥100.00000 Details

ECS-160-18-5PX-TR

CRYSTAL 16.0000MHZ 18PF SMD

ECS Inc.

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names 2151-AS-16.000-18-SMD-TRCT