JPY | USD

M2208-4007-B-12 Hex Standoff Threaded M4x0.7 Brass 1.929" (49.00mm) Clear
Price & Procurement
356 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
5 344.80000 ¥1,724
10 335.60000 ¥3,356
25 326.60000 ¥8,165
50 317.54000 ¥15,877
100 299.40000 ¥29,940
250 281.24400 ¥70,311
500 272.17200 ¥136,086
1,000 263.10100 ¥263,101

Submit a request for quotation on quantities greater than those displayed.

M2208-4007-B-12

Digi-Key Part Number 1772-M2208-4007-B-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M2208-4007-B-12
Copy  
Description 8MM HEX X 49MM X M4 THD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded M4x0.7 Brass 1.929" (49.00mm) Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M4x0.7
Diameter - Inside -
Diameter - Outside 0.315" (8.00mm)
Between Board Height 1.929" (49.00mm)
Length - Overall 1.929" (49.00mm)
Features -
Material Brass
Plating Chromate, Zinc
Color Clear
Base Part Number M2208
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M2185-4007-SS

HEX STANDOFF M4X0.7 SS 10MM

RAF Electronic Hardware

¥301.00000 Details
Additional Resources
Standard Package 177
Other Names 1772-M2208-4007-B-12