JPY | USD

M2195-4007-B-5 Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm)
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335
5 317.80000 ¥1,589
10 309.50000 ¥3,095
25 301.12000 ¥7,528
50 292.76000 ¥14,638
100 276.03000 ¥27,603
250 259.30000 ¥64,825
500 250.93400 ¥125,467
1,000 242.57000 ¥242,570

Submit a request for quotation on quantities greater than those displayed.

M2195-4007-B-5

Digi-Key Part Number 1772-M2195-4007-B-5-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M2195-4007-B-5
Copy  
Description 8MM HEX X 20MM X M4 THD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M4x0.7
Diameter - Inside -
Diameter - Outside 0.315" (8.00mm)
Between Board Height 0.787" (20.00mm)
Length - Overall 0.787" (20.00mm)
Features -
Material Brass
Plating Nickel
Color -
Base Part Number M2195
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 192
Other Names 1772-M2195-4007-B-5