JPY | USD

M2148-3005-B Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm)
Price & Procurement
1,459 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
5 164.40000 ¥822
10 148.00000 ¥1,480
25 131.60000 ¥3,290
50 118.44000 ¥5,922
100 115.16000 ¥11,516
250 111.86400 ¥27,966
500 108.57400 ¥54,287
1,000 98.70400 ¥98,704

Submit a request for quotation on quantities greater than those displayed.

M2148-3005-B

Digi-Key Part Number 1772-M2148-3005-B-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M2148-3005-B
Copy  
Description 6MM HEX X 13MM X M3 THD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (6.00mm)
Between Board Height 0.512" (13.00mm)
Length - Overall 0.699" (17.76mm)
Features -
Material Brass
Plating -
Color -
Base Part Number M2148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 240
Other Names 1772-M2148-3005-B