JPY | USD

M1505-C-2545-SS-20 Round Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm)
Price & Procurement
2,051 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 310.00000 ¥310
5 295.00000 ¥1,475
10 287.30000 ¥2,873
25 279.52000 ¥6,988
50 271.74000 ¥13,587
100 256.22000 ¥25,622
250 240.69200 ¥60,173
500 232.93000 ¥116,465
1,000 225.16300 ¥225,163

Submit a request for quotation on quantities greater than those displayed.

M1505-C-2545-SS-20

Digi-Key Part Number 1772-M1505-C-2545-SS-20-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M1505-C-2545-SS-20
Copy  
Description 4.5MM RD X 8MM X M2.5 THD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.177" (4.50mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.449" (11.40mm)
Features -
Material Stainless Steel
Plating Passivated
Color -
Base Part Number M1505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 207
Other Names 1772-M1505-C-2545-SS-20