JPY | USD

M1505-C-2545-AL Round Standoff Threaded M2.5x0.45 Aluminum 0.315" (8.00mm)
Price & Procurement
2,480 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
5 270.20000 ¥1,351
10 243.00000 ¥2,430
25 216.08000 ¥5,402
50 194.46000 ¥9,723
100 189.06000 ¥18,906
250 183.66800 ¥45,917
500 178.26400 ¥89,132
1,000 162.05700 ¥162,057

Submit a request for quotation on quantities greater than those displayed.

M1505-C-2545-AL

Digi-Key Part Number 1772-M1505-C-2545-AL-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M1505-C-2545-AL
Copy  
Description 4_5_MM_ROUND_SWAGE_STANDOFFS
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Aluminum 0.315" (8.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.177" (4.50mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.449" (11.40mm)
Features -
Material Aluminum
Plating -
Color -
Weight -
Base Part Number M1505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-M1505-C-2545-AL