JPY | USD

M1313-3005-B-28 Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm) Yellow
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 331.00000 ¥331
5 314.60000 ¥1,573
10 306.30000 ¥3,063
25 298.00000 ¥7,450
50 289.76000 ¥14,488
100 273.18000 ¥27,318
250 256.63200 ¥64,158
500 248.35200 ¥124,176
1,000 240.07400 ¥240,074

Submit a request for quotation on quantities greater than those displayed.

M1313-3005-B-28

Digi-Key Part Number 1772-M1313-3005-B-28-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M1313-3005-B-28
Copy  
Description 6MM HEX X 16MM X M3 THD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm) Yellow

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (6.00mm)
Between Board Height 0.630" (16.00mm)
Length - Overall 0.630" (16.00mm)
Features -
Material Brass
Plating Chromate, Zinc
Color Yellow
Base Part Number M1313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 191
Other Names 1772-M1313-3005-B-28