JPY | USD

M1259-2545-S-12 Hex Standoff Threaded M2.5x0.45 Steel 0.472" (12.00mm) Clear
Price & Procurement
1,230 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 165.00000 ¥165
5 136.80000 ¥684
10 123.20000 ¥1,232
25 109.56000 ¥2,739
50 98.62000 ¥4,931
100 95.88000 ¥9,588
250 93.14000 ¥23,285
500 90.40200 ¥45,201
1,000 82.18300 ¥82,183

Submit a request for quotation on quantities greater than those displayed.

M1259-2545-S-12

Digi-Key Part Number 1772-M1259-2545-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M1259-2545-S-12
Copy  
Description 4.5MM HEX X 12MM X M2.5 THD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded M2.5x0.45 Steel 0.472" (12.00mm) Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.177" (4.50mm)
Between Board Height 0.472" (12.00mm)
Length - Overall 0.472" (12.00mm)
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number M1259
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 585
Other Names 1772-M1259-2545-S-12