JPY | USD

M1114-3005-B Round Standoff Threaded M3x0.5 Brass 0.669" (17.00mm)
Price & Procurement
1,053 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
5 304.00000 ¥1,520
10 296.10000 ¥2,961
25 288.12000 ¥7,203
50 280.10000 ¥14,005
100 264.09000 ¥26,409
250 248.08800 ¥62,022
500 240.08400 ¥120,042
1,000 232.08200 ¥232,082

Submit a request for quotation on quantities greater than those displayed.

M1114-3005-B

Digi-Key Part Number 1772-M1114-3005-B-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M1114-3005-B
Copy  
Description 8_MM_ROUND_FEMALE_STANDOFFS
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Brass 0.669" (17.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.315" (8.00mm)
Between Board Height 0.669" (17.00mm)
Length - Overall 0.669" (17.00mm)
Features -
Material Brass
Plating -
Color -
Weight -
Base Part Number M1114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-M1114-3005-B