JPY | USD

M0594-4-S-43 Round Spacer Unthreaded M4 Steel 0.197" (5.00mm) Blue
Price & Procurement
1,457 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 244.00000 ¥244
5 202.60000 ¥1,013
10 182.40000 ¥1,824
25 162.24000 ¥4,056
50 146.00000 ¥7,300
100 141.93000 ¥14,193
250 137.88000 ¥34,470
500 133.82400 ¥66,912
1,000 121.65800 ¥121,658

Submit a request for quotation on quantities greater than those displayed.

M0594-4-S-43

Digi-Key Part Number 1772-M0594-4-S-43-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M0594-4-S-43
Copy  
Description 8MM RD X 5MM X 4.3MM ID
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded M4 Steel 0.197" (5.00mm) Blue

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size M4
Diameter - Inside 0.169" (4.30mm)
Diameter - Outside 0.315" (8.00mm)
Between Board Height 0.197" (5.00mm)
Length - Overall 0.197" (5.00mm)
Features -
Material Steel
Plating Zinc
Color Blue
Base Part Number M0594
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 395
Other Names 1772-M0594-4-S-43