JPY | USD

M0520-3-AL Round Spacer Unthreaded Aluminum 0.827" (21.00mm)
Price & Procurement
1,885 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323
5 269.40000 ¥1,347
10 242.50000 ¥2,425
25 215.48000 ¥5,387
50 193.92000 ¥9,696
100 188.53000 ¥18,853
250 183.14000 ¥45,785
500 177.75400 ¥88,877
1,000 161.59500 ¥161,595

Submit a request for quotation on quantities greater than those displayed.

M0520-3-AL

Digi-Key Part Number 1772-M0520-3-AL-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number M0520-3-AL
Copy  
Description 4_5_MM-ROUND_SPACER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Aluminum 0.827" (21.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.126" (3.20mm)
Diameter - Outside 0.177" (4.50mm)
Between Board Height 0.827" (21.00mm)
Length - Overall 0.827" (21.00mm)
Features -
Material Aluminum
Plating -
Color -
Weight -
Base Part Number M0520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-M0520-3-AL