JPY | USD

4579-832-S-12 Hex Standoff Threaded #8-32 Steel 0.750" (19.05mm) 3/4" Clear
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347
5 329.40000 ¥1,647
10 320.60000 ¥3,206
25 311.92000 ¥7,798
50 303.26000 ¥15,163
100 285.93000 ¥28,593
250 268.60000 ¥67,150
500 259.93800 ¥129,969
1,000 251.27300 ¥251,273

Submit a request for quotation on quantities greater than those displayed.

4579-832-S-12

Digi-Key Part Number 1772-4579-832-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4579-832-S-12
Copy  
Description 5/16 HEX X 3/4 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #8-32 Steel 0.750" (19.05mm) 3/4" Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #8-32
Diameter - Inside -
Diameter - Outside 0.313" (7.94mm)
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number 4579-832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 185
Other Names 1772-4579-832-S-12